JANTXV2N7227
vs
2N7227R1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
TT ELECTRONICS PLC
Package Description
TO-254AA, 3 PIN
FLANGE MOUNT, S-MSFM-P3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
700 mJ
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
400 V
400 V
Drain Current-Max (ID)
14 A
14 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-254AA
TO-254AA
JESD-30 Code
S-XSFM-P3
S-MSFM-P3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
UNSPECIFIED
METAL
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
56 A
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/592E
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Rohs Code
Yes
Drain-source On Resistance-Max
0.315 Ω
JESD-609 Code
e1
Terminal Finish
TIN SILVER COPPER
Compare JANTXV2N7227 with alternatives
Compare 2N7227R1 with alternatives