JANTXV2N6800 vs JANTXV2N6800 feature comparison

JANTXV2N6800 Harris Semiconductor

Buy Now Datasheet

JANTXV2N6800 Omnirel Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR OMNIREL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature RADIATION HARDENED HIGH RELIABILITY
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 400 V 400 V
Drain Current-Max (ID) 3 A 3 A
Drain-source On Resistance-Max 1 Ω 1.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 80 pF
JEDEC-95 Code TO-205AF TO-205
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 25 W
Pulsed Drain Current-Max (IDM) 14 A 14 A
Qualification Status Not Qualified Not Qualified
Reference Standard MILITARY STANDARD (USA) MIL-19500/557
Surface Mount NO NO
Terminal Finish NOT SPECIFIED Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 90 ns
Turn-on Time-Max (ton) 65 ns
Base Number Matches 1 1
Rohs Code No
Package Description HERMETIC SEALED, TO-205, 3 PIN
Avalanche Energy Rating (Eas) 0.51 mJ
JESD-609 Code e0
Power Dissipation-Max (Abs) 25 W

Compare JANTXV2N6800 with alternatives

Compare JANTXV2N6800 with alternatives