JANTXV2N6760 vs JANHCA2N6760 feature comparison

JANTXV2N6760 Unitrode Corporation

Buy Now Datasheet

JANHCA2N6760 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP INFINEON TECHNOLOGIES AG
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 400 V 400 V
Drain Current-Max (ID) 5.5 A 5.5 A
Drain-source On Resistance-Max 1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 80 pF
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2 R-XUUC-N3
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL UNSPECIFIED
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT UNCASED CHIP
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 75 W
Pulsed Drain Current-Max (IDM) 8 A 22 A
Qualification Status Not Qualified Qualified
Reference Standard MILITARY STANDARD (USA) MIL-19500/542G
Surface Mount NO YES
Terminal Form PIN/PEG NO LEAD
Terminal Position BOTTOM UPPER
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 90 ns
Turn-on Time-Max (ton) 65 ns
Base Number Matches 1 1
Rohs Code No
Package Description DIE-3
JESD-609 Code e0
Power Dissipation-Max (Abs) 75 W
Terminal Finish TIN LEAD

Compare JANTXV2N6760 with alternatives

Compare JANHCA2N6760 with alternatives