JANTXV2N6756 vs IRF130SMD-JQR-BR4 feature comparison

JANTXV2N6756 Harris Semiconductor

Buy Now Datasheet

IRF130SMD-JQR-BR4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR SEMELAB LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature RADIATION HARDENED
Case Connection DRAIN ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 14 A 11 A
Drain-source On Resistance-Max 0.18 Ω 0.22 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 150 pF
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2 R-CBCC-N3
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 75 W
Pulsed Drain Current-Max (IDM) 30 A 44 A
Qualification Status Not Qualified Not Qualified
Reference Standard MILITARY STANDARD (USA)
Surface Mount NO YES
Terminal Finish NOT SPECIFIED GOLD
Terminal Form PIN/PEG NO LEAD
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 85 ns
Turn-on Time-Max (ton) 105 ns
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description CHIP CARRIER, R-CBCC-N3
Pin Count 3
JESD-609 Code e4

Compare JANTXV2N6756 with alternatives

Compare IRF130SMD-JQR-BR4 with alternatives