JANTXV2N6385 vs JANTX2N6674 feature comparison

JANTXV2N6385 Microchip Technology Inc

Buy Now Datasheet

JANTX2N6674 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TO-3, 2 PIN TO-3, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Factory Lead Time 36 Weeks 36 Weeks
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 10 A 15 A
Collector-Emitter Voltage-Max 80 V 300 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 100 8
JEDEC-95 Code TO-3 TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Qualified Qualified
Reference Standard MIL-19500/523B MIL-19500/337
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Transistor Application SWITCHING

Compare JANTXV2N6385 with alternatives

Compare JANTX2N6674 with alternatives