JANTXV2N6306 vs JAN2N6306 feature comparison

JANTXV2N6306 Microsemi Corporation

Buy Now Datasheet

JAN2N6306 Silicon Transistor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP SILICON TRANSISTOR CORP
Part Package Code TO-3 TO-204AA
Package Description TO-3, 2 PIN TO-3, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Microsemi Corporation
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 8 A 8 A
Collector-Emitter Voltage-Max 250 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 4 4
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/498D MIL-19500/498D
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 125 W
Transition Frequency-Nom (fT) 5 MHz

Compare JANTXV2N6306 with alternatives

Compare JAN2N6306 with alternatives