JANTXV2N6298 vs 2N6298-JQR-B feature comparison

JANTXV2N6298 VPT Components

Buy Now Datasheet

2N6298-JQR-B TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VPT COMPONENTS TT ELECTRONICS PLC
Package Description SIMILAR TO TO-66, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 8 A 8 A
Collector-Base Capacitance-Max 200 pF
Collector-Emitter Voltage-Max 60 V 60 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 100 750
JEDEC-95 Code TO-213AA TO-66
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 64 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 8000 ns
Turn-on Time-Max (ton) 2000 ns
VCEsat-Max 2 V
Base Number Matches 11 2
Transition Frequency-Nom (fT) 4 MHz

Compare 2N6298-JQR-B with alternatives