JANTXV2N6274
vs
2N6274-JQR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NEW ENGLAND SEMICONDUCTOR
TT ELECTRONICS PLC
Package Description
TO-204AA, 2 PIN
HERMETIC SEALED, METAL, TO-3, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
50 A
50 A
Collector-Emitter Voltage-Max
100 V
100 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
25
JEDEC-95 Code
TO-204AA
TO-204AE
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
250 W
Power Dissipation-Max (Abs)
250 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
30 MHz
10 MHz
Turn-off Time-Max (toff)
1050 ns
Turn-on Time-Max (ton)
350 ns
VCEsat-Max
1.2 V
Base Number Matches
8
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 2N6274-JQR with alternatives