JANTXV2N6251T1
vs
JANTX2N6251T1
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
TO-254AA
TO-254AA
Package Description
TO-254, 3 PIN
TO-254, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
10 A
10 A
Collector-Emitter Voltage-Max
350 V
350 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
6
6
JEDEC-95 Code
TO-254AA
TO-254AA
JESD-30 Code
S-XSFM-P3
S-XSFM-P3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
175 W
175 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/510
MIL-19500/510
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Compare JANTXV2N6251T1 with alternatives
Compare JANTX2N6251T1 with alternatives