JANTXV2N6249 vs 2N6308 feature comparison

JANTXV2N6249 Cobham PLC

Buy Now Datasheet

2N6308 Silicon Transistor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COBHAM PLC SILICON TRANSISTOR CORP
Package Description TO-3, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A 8 A
Collector-Emitter Voltage-Max 200 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 12
JESD-30 Code O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Reference Standard MIL-19500/510D
Surface Mount NO NO
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON
Base Number Matches 9 27
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 125 W
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 5 MHz