JANTXV2N5685 vs JANTX2N5685 feature comparison

JANTXV2N5685 Silicon Transistor Corporation

Buy Now Datasheet

JANTX2N5685 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SILICON TRANSISTOR CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 25 A 50 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 5
JEDEC-95 Code TO-204 TO-204AE
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 300 W
Qualification Status Not Qualified Qualified
Reference Standard MIL MIL-19500/464
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 2 MHz 2 MHz
Base Number Matches 1 1
Package Description TO-3, 2 PIN
HTS Code 8541.29.00.95
Transistor Application SWITCHING

Compare JANTXV2N5685 with alternatives

Compare JANTX2N5685 with alternatives