JANTXV2N5685
vs
JAN2N5685
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SILICON TRANSISTOR CORP
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
25 A
50 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
5
JEDEC-95 Code
TO-204
TO-204AE
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
300 W
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL
MIL-19500/464
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
2 MHz
2 MHz
Base Number Matches
1
1
Package Description
TO-3, 2 PIN
Factory Lead Time
36 Weeks
Transistor Application
SWITCHING
Compare JANTXV2N5685 with alternatives
Compare JAN2N5685 with alternatives