JANTXV2N5681 vs JANTX2N5681 feature comparison

JANTXV2N5681 Microchip Technology Inc

Buy Now Datasheet

JANTX2N5681 Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC DEFENSE LOGISTICS AGENCY
Package Description TO-39, 3 PIN TO-39, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Factory Lead Time 22 Weeks
JESD-609 Code e0
Qualification Status Qualified Qualified
Terminal Finish TIN LEAD
Base Number Matches 1 1
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 100 V
Configuration SINGLE
DC Current Gain-Min (hFE) 5
JEDEC-95 Code TO-205AD
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Reference Standard MIL-19500/583
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare JANTXV2N5681 with alternatives

Compare JANTX2N5681 with alternatives