JANTXV2N5662 vs JANTX2N5662 feature comparison

JANTXV2N5662 Semicoa Semiconductors

Buy Now Datasheet

JANTX2N5662 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SEMICOA CORP MICROSEMI CORP
Part Package Code TO-5 TO-5
Package Description HERMETIC SEALED, METAL CAN-3 TO-5, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 200 V 200 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 40
JEDEC-95 Code TO-5 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 15 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/454 MIL-19500
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz
Base Number Matches 1 1
Pbfree Code No
Case Connection COLLECTOR
Turn-off Time-Max (toff) 850 ns
Turn-on Time-Max (ton) 250 ns

Compare JANTXV2N5662 with alternatives

Compare JANTX2N5662 with alternatives