JANTXV2N5416 vs JANKCA2N5416 feature comparison

JANTXV2N5416 VPT Components

Buy Now Datasheet

JANKCA2N5416 Boca Semiconductor Inc

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VPT COMPONENTS BOCA SEMICONDUCTOR CORP
Package Description SIMILAR TO TO-5, 3 PIN ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Date Of Intro 2020-09-22
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 15 pF
Collector-Emitter Voltage-Max 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 0.75 W
Power Dissipation-Max (Abs) 10 W 10 W
Qualification Status Qualified
Reference Standard MIL-PRF-19500
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 10000 ns
Turn-on Time-Max (ton) 1000 ns
VCEsat-Max 2 V
Base Number Matches 10 2
Rohs Code No
Transition Frequency-Nom (fT) 15 MHz