JANTXV2N5237 vs JANS2N5237S feature comparison

JANTXV2N5237 MACOM

Buy Now Datasheet

JANS2N5237S Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 4 A
Collector-Base Capacitance-Max 160 pF
Collector-Emitter Voltage-Max 120 V
Configuration SINGLE
DC Current Gain-Min (hFE) 50
Fall Time-Max (tf) 500 ns
JEDEC-95 Code TO-5 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 10 W
Power Dissipation-Max (Abs) 175 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500 MILITARY STANDARD (USA)
Rise Time-Max (tr) 500 ns
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 501.5 ns
Turn-on Time-Max (ton) 550 ns
VCEsat-Max 2.5 V
Base Number Matches 12 4
Rohs Code No
Part Package Code TO-5
Package Description TO-5, 3 PIN
Pin Count 3
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare JANS2N5237S with alternatives