JANTXV2N5152
vs
JANTXV2N5152
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
OPTEK TECHNOLOGY INC
MICROSEMI CORP
Part Package Code
TO-5
Package Description
TO-5, 3 PIN
TO-39, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
2 A
2 A
Collector-Emitter Voltage-Max
80 V
80 V
DC Current Gain-Min (hFE)
30
20
JEDEC-95 Code
TO-5
TO-205AD
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL
MIL-19500
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
3
Rohs Code
No
HTS Code
8541.29.00.95
Collector-Base Capacitance-Max
250 pF
Configuration
SINGLE
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Power Dissipation Ambient-Max
1 W
Power Dissipation-Max (Abs)
11.8 W
Terminal Finish
TIN LEAD
Turn-off Time-Max (toff)
1500 ns
Turn-on Time-Max (ton)
500 ns
VCEsat-Max
1.5 V
Compare JANTXV2N5152 with alternatives
Compare JANTXV2N5152 with alternatives