JANTXV2N5039 vs JANS2N5039 feature comparison

JANTXV2N5039 Semicoa Semiconductors

Buy Now

JANS2N5039 Boca Semiconductor Inc

Buy Now
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMICOA CORP BOCA SEMICONDUCTOR CORP
Part Package Code TO-204AA
Package Description SIMILAR TO TO-3, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 20 A 20 A
Collector-Emitter Voltage-Max 75 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 20
JESD-30 Code O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 140 W 140 W
Qualification Status Not Qualified
Reference Standard MIL-19500/439E
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 60 MHz 60 MHz
Base Number Matches 12 2

Compare JANTXV2N5039 with alternatives