JANTXV2N5004
vs
2N5004
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SEMICOA CORP
Package Description
T6-C, TO-59, 3 PIN
HERMETIC SEALED, METAL CAN-3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Case Connection
ISOLATED
Collector Current-Max (IC)
5 A
5 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JEDEC-95 Code
TO-59
TO-59
JESD-30 Code
O-MUPM-D3
O-MUPM-X3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/534C
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
UNSPECIFIED
Terminal Position
UPPER
UPPER
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
8
Part Package Code
TO-59
Pin Count
3
Power Dissipation-Max (Abs)
50 W
Transition Frequency-Nom (fT)
70 MHz
Compare JANTXV2N5004 with alternatives
Compare 2N5004 with alternatives