JANTXV2N5003
vs
JANTX2N5003
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SEMICOA CORP
SEMICOA CORP
Part Package Code
TO-59
TO-59
Package Description
HERMETIC SEALED, METAL CAN-3
HERMETIC SEALED, METAL CAN-3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
5 A
5 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
20
JEDEC-95 Code
TO-59
TO-59
JESD-30 Code
O-MUPM-X3
O-MUPM-X3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
50 W
50 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/535
MIL-19500/535
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
60 MHz
60 MHz
Base Number Matches
1
1
Compare JANTXV2N5003 with alternatives
Compare JANTX2N5003 with alternatives