JANTXV2N4957 vs BFS20W feature comparison

JANTXV2N4957 Microsemi Corporation

Buy Now Datasheet

BFS20W WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MICROSEMI CORP WEITRON TECHNOLOGY CO LTD
Part Package Code TO-72
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 0.03 A
Collector-Base Capacitance-Max 0.8 pF
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE
DC Current Gain-Min (hFE) 10
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-72
JESD-30 Code O-MBCY-W4
JESD-609 Code e0
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.2 W
Power Gain-Min (Gp) 17 dB
Qualification Status Qualified
Reference Standard MIL-19500/426
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 3 4
Package Description ,

Compare JANTXV2N4957 with alternatives