JANTXV2N4957
vs
BFG590WT/R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SEMICOA CORP
NXP SEMICONDUCTORS
Part Package Code
TO-72
Package Description
HERMETIC SEALED, METAL CAN-4
SMALL OUTLINE, R-PDSO-G4
Pin Count
4
4
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.03 A
0.2 A
Collector-Base Capacitance-Max
0.8 pF
Collector-Emitter Voltage-Max
30 V
15 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
60
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
L BAND
JEDEC-95 Code
TO-72
JESD-30 Code
O-MBCY-W4
R-PDSO-G4
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
200 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
NPN
Power Dissipation-Max (Abs)
0.2 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/426
Surface Mount
NO
YES
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
1200 MHz
5000 MHz
Base Number Matches
3
2
Additional Feature
LOW NOISE, HIGH RELIABILITY
Case Connection
COLLECTOR
Compare JANTXV2N4957 with alternatives
Compare BFG590WT/R with alternatives