JANTXV2N4399 vs TIP42B feature comparison

JANTXV2N4399 Motorola Mobility LLC

Buy Now Datasheet

TIP42B WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA INC WEITRON TECHNOLOGY CO LTD
Part Package Code TO-204AA
Package Description FLANGE MOUNT, O-MBFM-P2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 30 A 6 A
Collector-Emitter Voltage-Max 60 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
JEDEC-95 Code TO-3 TO-220AB
JESD-30 Code O-MBFM-P2 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Reference Standard MIL-19500/433F
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 6 47
Operating Temperature-Max 150 °C
Transition Frequency-Nom (fT) 3 MHz

Compare JANTXV2N4399 with alternatives

Compare TIP42B with alternatives