JANTXV2N4261
vs
JANTXV2N4261
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SEMICOA CORP
RAYTHEON SEMICONDUCTOR
Part Package Code
TO-72
Package Description
HERMETIC SEALED, METAL CAN, TO-72, 4 PIN
HERMETIC SEALED, METAL CAN, TO-72, 4 PIN
Pin Count
4
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.03 A
0.03 A
Collector-Base Capacitance-Max
2.5 pF
2.5 pF
Collector-Emitter Voltage-Max
15 V
15 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
JEDEC-95 Code
TO-72
TO-72
JESD-30 Code
O-MBCY-W4
O-MBCY-W4
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.2 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/511
MIL-19500/511
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
2000 MHz
Base Number Matches
3
1
Compare JANTXV2N4261 with alternatives
Compare JANTXV2N4261 with alternatives