JANTXV2N4261
vs
2N4261
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SEMICOA CORP
SOLID STATE DEVICES INC
Part Package Code
TO-72
TO-72
Package Description
HERMETIC SEALED, METAL CAN, TO-72, 4 PIN
TO-72, 4 PIN
Pin Count
4
4
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.03 A
0.03 A
Collector-Base Capacitance-Max
2.5 pF
Collector-Emitter Voltage-Max
15 V
15 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
30
JEDEC-95 Code
TO-72
TO-72
JESD-30 Code
O-MBCY-W4
O-MBCY-W4
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.2 W
0.2 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/511
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
2000 MHz
2000 MHz
Base Number Matches
3
1
Pbfree Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare JANTXV2N4261 with alternatives
Compare 2N4261 with alternatives