JANTXV2N4234
vs
2N4234-JQR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AEROFLEX/METELICS INC
TT ELECTRONICS PLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
3 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
30
JEDEC-95 Code
TO-205AD
TO-205AD
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity/Channel Type
NPN
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
6
Rohs Code
No
Package Description
CYLINDRICAL, O-MBCY-W3
Case Connection
COLLECTOR
Transition Frequency-Nom (fT)
3 MHz
Compare JANTXV2N4234 with alternatives
Compare 2N4234-JQR with alternatives