JANTXV2N3811L
vs
2N3811G4
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
TT ELECTRONICS PLC
|
Package Description |
SIMILAR TO TO-78, 6 PIN
|
CYLINDRICAL, O-MBCY-W8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.05 A
|
|
Collector-Emitter Voltage-Max |
60 V
|
60 V
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SINGLE
|
DC Current Gain-Min (hFE) |
250
|
|
JESD-30 Code |
O-MBCY-W6
|
O-MBCY-W6
|
Number of Elements |
2
|
1
|
Number of Terminals |
6
|
6
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/336G
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
5
|
2
|
Rohs Code |
|
Yes
|
JEDEC-95 Code |
|
TO-77
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
GOLD
|
Transition Frequency-Nom (fT) |
|
100 MHz
|
|
|
|
Compare JANTXV2N3811L with alternatives
Compare 2N3811G4 with alternatives