JANTXV2N3811
vs
2N3811.MODG4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
TT ELECTRONICS PLC
Package Description
SIMILAR TO TO-78, 6 PIN
CYLINDRICAL, O-MBCY-W8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.05 A
0.05 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SEPARATE, 2 ELEMENTS
SINGLE
DC Current Gain-Min (hFE)
250
300
JESD-30 Code
O-MBCY-W6
O-MBCY-W8
JESD-609 Code
e0
e4
Number of Elements
2
1
Number of Terminals
6
8
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/336G
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
GOLD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
8
2
JEDEC-95 Code
TO-77
Transition Frequency-Nom (fT)
100 MHz
Compare JANTXV2N3811 with alternatives
Compare 2N3811.MODG4 with alternatives