JANTXV2N3810L
vs
JAN2N3810L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
RAYTHEON SEMICONDUCTOR
SEMICOA CORP
Package Description
SIMILAR TO TO-78, 6 PIN
HERMETIC SEALED, METAL CAN-8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.05 A
0.05 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
125
125
JESD-30 Code
O-MBCY-W6
O-MBCY-W8
Number of Elements
2
2
Number of Terminals
6
8
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/336G
MIL-19500/336
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
TO-78
Pin Count
8
JEDEC-95 Code
TO-78
Operating Temperature-Max
200 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare JANTXV2N3810L with alternatives
Compare JAN2N3810L with alternatives