JANTXV2N3772
vs
JAN2N3771
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
VPT COMPONENTS
Package Description
SIMILAR TO TO-3, 2 PIN
FORMERLY TO-3, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
1999-07-30
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
20 A
30 A
Collector-Emitter Voltage-Max
60 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
5
15
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Reference Standard
MIL-19500
MIL-19500
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
11
11
Rohs Code
No
HTS Code
8541.29.00.95
Collector-Base Capacitance-Max
1200 pF
JEDEC-95 Code
TO-204AA
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation Ambient-Max
6 W
Power Dissipation-Max (Abs)
150 W
Qualification Status
Qualified
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time-Max (toff)
12000 ns
Turn-on Time-Max (ton)
10000 ns
VCEsat-Max
4 V