JANTXV2N3740
vs
JANTXV2N3740
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
MICROSEMI CORP
Package Description
TO-66, 2 PIN
TO-66, 2 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
4 A
4 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
3
JEDEC-95 Code
TO-213AA
TO-213AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/441H
MIL-19500/441
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-66
Pin Count
2
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Terminal Finish
TIN LEAD
Compare JANTXV2N3740 with alternatives
Compare JANTXV2N3740 with alternatives