JANTXV2N3735L vs BF421RLRM feature comparison

JANTXV2N3735L Microchip Technology Inc

Buy Now Datasheet

BF421RLRM onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ON SEMICONDUCTOR
Package Description TO-39, 3 PIN TO-226AA, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Factory Lead Time 22 Weeks
JESD-609 Code e0 e0
Qualification Status Qualified Not Qualified
Terminal Finish TIN LEAD TIN LEAD
Base Number Matches 1 1
Part Package Code TO-92
Pin Count 3
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 300 V
Configuration SINGLE
DC Current Gain-Min (hFE) 50
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 60 MHz

Compare BF421RLRM with alternatives