JANTXV2N3700 vs BF493 feature comparison

JANTXV2N3700 Motorola Mobility LLC

Buy Now

BF493 Diodes Incorporated

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ZETEX PLC
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3 IN-LINE, R-PSIP-W3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A 0.5 A
Collector-Emitter Voltage-Max 80 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 40
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3 R-PSIP-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/391H
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 16 9
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 1.6 pF
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) 235
Power Dissipation Ambient-Max 1.5 W
Power Dissipation-Max (Abs) 0.625 W
Time@Peak Reflow Temperature-Max (s) 10
Transition Frequency-Nom (fT) 50 MHz
VCEsat-Max 2 V

Compare JANTXV2N3700 with alternatives

Compare BF493 with alternatives