JANTXV2N3700 vs 2N3735 feature comparison

JANTXV2N3700 Motorola Mobility LLC

Buy Now

2N3735 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3 TO-5, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A 1.5 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 20
JEDEC-95 Code TO-18 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/391H
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 16 24
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 1 W
Transition Frequency-Nom (fT) 250 MHz
Turn-off Time-Max (toff) 60 ns

Compare JANTXV2N3700 with alternatives

Compare 2N3735 with alternatives