JANTXV2N3637
vs
JANTX2N3637
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ONSEMI
Package Description
TO-39, 3 PIN
TO-39, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.29.00.95
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
175 V
175 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
60
JEDEC-95 Code
TO-39
TO-39
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
1 W
5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/357H
MIL-19500
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
Turn-off Time-Max (toff)
650 ns
650 ns
Turn-on Time-Max (ton)
200 ns
200 ns
Base Number Matches
3
2
Pbfree Code
No
Part Package Code
BCY
Pin Count
3
Manufacturer Package Code
205AB
Collector-Base Capacitance-Max
10 pF
Operating Temperature-Min
-65 °C
Power Dissipation Ambient-Max
1 W
VCEsat-Max
0.6 V
Compare JANTXV2N3637 with alternatives
Compare JANTX2N3637 with alternatives