JANTXV2N3637 vs JANS2N3637 feature comparison

JANTXV2N3637 Microchip Technology Inc

Buy Now Datasheet

JANS2N3637 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TO-39, 3 PIN TO-39, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 175 V 175 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 60
JEDEC-95 Code TO-39 TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 1 W 1 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/357H MIL-19500/357
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 650 ns 650 ns
Turn-on Time-Max (ton) 200 ns 200 ns
Base Number Matches 3 4
Factory Lead Time 29 Weeks

Compare JANTXV2N3637 with alternatives

Compare JANS2N3637 with alternatives