JANTXV2N3637 vs JANTXV2N3637 feature comparison

JANTXV2N3637 CRYSTALONICS Inc

Buy Now Datasheet

JANTXV2N3637 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRYSTALONICS INC MOTOROLA INC
Part Package Code TO-39 TO-39
Package Description TO-39, 3 PIN CYLINDRICAL, O-MBCY-W3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 175 V 175 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 60
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/357H MIL-19500/357H
Surface Mount NO NO
Terminal Finish NOT SPECIFIED TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 650 ns 650 ns
Turn-on Time-Max (ton) 200 ns 200 ns
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e0

Compare JANTXV2N3637 with alternatives

Compare JANTXV2N3637 with alternatives