JANTXV2N3637 vs 2N3637-JQR-A feature comparison

JANTXV2N3637 CRYSTALONICS Inc

Buy Now Datasheet

2N3637-JQR-A TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer CRYSTALONICS INC SEMELAB LTD
Part Package Code TO-39 BCY
Package Description TO-39, 3 PIN CYLINDRICAL, O-MBCY-W3
Pin Count 3 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 175 V 175 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 50
JEDEC-95 Code TO-39 TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/357H
Surface Mount NO NO
Terminal Finish NOT SPECIFIED
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 650 ns 600 ns
Turn-on Time-Max (ton) 200 ns 400 ns
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transition Frequency-Nom (fT) 200 MHz

Compare JANTXV2N3637 with alternatives

Compare 2N3637-JQR-A with alternatives