JANTXV2N3636L
vs
JANSR2N3637
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SEMICOA CORP
DEFENSE LOGISTICS AGENCY
Part Package Code
TO-5
Package Description
TO-5, 3 PIN
TO-39, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
175 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
30
JEDEC-95 Code
TO-5
TO-39
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/357
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Base Number Matches
9
4
Compare JANTXV2N3636L with alternatives
Compare JANSR2N3637 with alternatives