JANTXV2N3636L
vs
JANTXV2N3636
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CRYSTALONICS INC
|
ONSEMI
|
Part Package Code |
TO-5
|
BCY
|
Package Description |
TO-5, 3 PIN
|
TO-39, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
1 A
|
1 A
|
Collector-Emitter Voltage-Max |
175 V
|
175 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
30
|
30
|
JEDEC-95 Code |
TO-5
|
TO-39
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500/357H
|
MIL-19500
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
650 ns
|
650 ns
|
Turn-on Time-Max (ton) |
200 ns
|
200 ns
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Manufacturer Package Code |
|
205AB
|
HTS Code |
|
8541.29.00.95
|
Collector-Base Capacitance-Max |
|
10 pF
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Power Dissipation Ambient-Max |
|
1 W
|
Power Dissipation-Max (Abs) |
|
5 W
|
VCEsat-Max |
|
0.6 V
|
|
|
|
Compare JANTXV2N3636L with alternatives
Compare JANTXV2N3636 with alternatives