JANTXV2N3636
vs
JAN2N3636
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CRYSTALONICS INC
RAYTHEON SEMICONDUCTOR
Part Package Code
TO-39
Package Description
TO-39, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
175 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
JEDEC-95 Code
TO-39
TO-39
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/357H
MIL
Surface Mount
NO
NO
Terminal Finish
NOT SPECIFIED
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
650 ns
Turn-on Time-Max (ton)
200 ns
Base Number Matches
2
2
Compare JANTXV2N3636 with alternatives
Compare JAN2N3636 with alternatives