JANTXV2N3507AL vs JANTX2N3507 feature comparison

JANTXV2N3507AL Defense Logistics Agency

Buy Now

JANTX2N3507 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY GENERAL SEMICONDUCTOR INC
Package Description HERMETIC SEALED, METAL CAN-3 SIMILAR TO TO-39, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-5 TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/349 MIL-19500/349D
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 90 ns 90 ns
Turn-on Time-Max (ton) 45 ns 45 ns
Base Number Matches 4 10
Part Package Code TO-39
Pin Count 3
HTS Code 8541.29.00.95
JESD-609 Code e4
Operating Temperature-Max 200 °C
Power Dissipation Ambient-Max 5 W
Terminal Finish GOLD

Compare JANTXV2N3507AL with alternatives

Compare JANTX2N3507 with alternatives