JANTXV2N3506 vs JANTX2N3506A feature comparison

JANTXV2N3506 Motorola Mobility LLC

Buy Now Datasheet

JANTX2N3506A Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC MICROCHIP TECHNOLOGY INC
Part Package Code TO-39
Package Description CYLINDRICAL, O-MBCY-W3 HERMETIC SEALED, METAL CAN-3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 25
JEDEC-95 Code TO-39 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/349 MIL-19500/349
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 90 ns 90 ns
Turn-on Time-Max (ton) 45 ns 45 ns
Base Number Matches 8 7
Rohs Code No
HTS Code 8541.21.00.95
Factory Lead Time 22 Weeks
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 5 W
Terminal Finish TIN LEAD

Compare JANTXV2N3506 with alternatives

Compare JANTX2N3506A with alternatives