JANTXV2N3499 vs JANTXV2N3499 feature comparison

JANTXV2N3499 Raytheon Semiconductor

Buy Now Datasheet

JANTXV2N3499 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RAYTHEON SEMICONDUCTOR MICROCHIP TECHNOLOGY INC
Package Description SIMILAR TO TO-5, 3 PIN TO-39, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 100 V
Configuration SINGLE
DC Current Gain-Min (hFE) 20
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/366K
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 1150 ns
Turn-on Time-Max (ton) 115 ns
Base Number Matches 1 3
Rohs Code No
HTS Code 8541.21.00.95
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier

Compare JANTXV2N3499 with alternatives

Compare JANTXV2N3499 with alternatives