JANTXV2N3499 vs JANS2N3499 feature comparison

JANTXV2N3499 Raytheon Semiconductor

Buy Now Datasheet

JANS2N3499 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RAYTHEON SEMICONDUCTOR MICROSEMI CORP
Package Description SIMILAR TO TO-5, 3 PIN SIMILAR TO TO-5, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 100 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/366K MIL-19500/366K
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 1150 ns 1150 ns
Turn-on Time-Max (ton) 115 ns 115 ns
Base Number Matches 1 4
Pbfree Code No
Rohs Code No
Part Package Code BCY
Pin Count 2
JEDEC-95 Code TO-205AD
JESD-609 Code e0
Operating Temperature-Max 200 °C
Terminal Finish TIN LEAD

Compare JANTXV2N3499 with alternatives

Compare JANS2N3499 with alternatives