JANTXV2N3498 vs 2N3498L feature comparison

JANTXV2N3498 Microchip Technology Inc

Buy Now Datasheet

2N3498L Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description TO-39, 3 PIN HERMETIC SEALED, METAL CAN-3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
JESD-609 Code e0 e0
Qualification Status Qualified Not Qualified
Terminal Finish Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier TIN LEAD
Base Number Matches 3 16
Pbfree Code No
Samacsys Manufacturer Microsemi Corporation
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 100 V
Configuration SINGLE
DC Current Gain-Min (hFE) 15
JEDEC-95 Code TO-5
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 5 W
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Turn-off Time-Max (toff) 1150 ns
Turn-on Time-Max (ton) 115 ns

Compare JANTXV2N3498 with alternatives

Compare 2N3498L with alternatives