JANTXV2N3498
vs
2N3498
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICRO ELECTRONICS LTD
Package Description
TO-39, 3 PIN
TO-39, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.95
JESD-609 Code
e0
e0
Qualification Status
Qualified
Not Qualified
Terminal Finish
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
TIN LEAD
Base Number Matches
3
1
Collector Current-Max (IC)
0.5 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
1 W
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
150 MHz
Compare JANTXV2N3498 with alternatives
Compare 2N3498 with alternatives