JANTXV2N3440L vs 2N3440.MODG4 feature comparison

JANTXV2N3440L Silicon Transistor Corporation

Buy Now

2N3440.MODG4 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SILICON TRANSISTOR CORP TT ELECTRONICS PLC
Part Package Code TO-5
Package Description SIMILAR TO TO-5, 3 PIN CYLINDRICAL, O-MBCY-W3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 250 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e4
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.8 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/368F
Surface Mount NO NO
Terminal Finish TIN LEAD GOLD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 10000 ns
Turn-on Time-Max (ton) 1000 ns
Base Number Matches 8 2
JEDEC-95 Code TO-205AD
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 15 MHz

Compare JANTXV2N3440L with alternatives

Compare 2N3440.MODG4 with alternatives