JANTXV2N3440 vs 2N3440-JQR-B feature comparison

JANTXV2N3440 Solitron Devices Inc

Buy Now Datasheet

2N3440-JQR-B TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SOLITRON DEVICES INC TT ELECTRONICS PLC
Part Package Code TO-5
Package Description SIMILAR TO TO-5, 3 PIN CYLINDRICAL, O-MBCY-W3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 250 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/368F
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz 15 MHz
Turn-off Time-Max (toff) 10000 ns
Turn-on Time-Max (ton) 1000 ns
Base Number Matches 11 2
JEDEC-95 Code TO-205AD
Transistor Application SWITCHING

Compare JANTXV2N3440 with alternatives

Compare 2N3440-JQR-B with alternatives