JANTXV2N3019
vs
JANTXV2N3019
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RAYTHEON SEMICONDUCTOR
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-39
TO-39
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL
MIL
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Package Description
CYLINDRICAL, O-MBCY-W3
HTS Code
8541.29.00.75
Collector-Base Capacitance-Max
12 pF
Collector-Emitter Voltage-Max
80 V
DC Current Gain-Min (hFE)
15
Power Dissipation Ambient-Max
7 W
Transition Frequency-Nom (fT)
100 MHz
VCEsat-Max
1.5 V
Compare JANTXV2N3019 with alternatives
Compare JANTXV2N3019 with alternatives